Part Details for PE6034 by Pasternack Enterprises
Overview of PE6034 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7955
|
Newark | 10 Watt Rf Load Up To 4 Ghz |Pasternack Enterprises PE6034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE6034-ND
|
DigiKey | 10 Watt RF Load Up to 4 GHz With Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
56 In Stock |
|
$200.6300 / $227.9900 | Buy Now |
DISTI #
PE6034
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: BNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 10 Watt. 10 Watt RF Load Up to 4 GHz With BNC Male Input Black Anodized Aluminum Heatsink. PE6034 10 Watts RF load (also known as termination or dummy load) has a BNC connector that is male. This Pasternack 10 watts BNC male load / termination is rated for a maximum frequency of 4 GHz. Our BNC male termination load is a rf load termination with a 50 Ohm impedance. This BNC load / coax terminator is manufactured with no chain and brass body. Pasternack 50 Ohm BNC coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.25:1. PE6034 10 watts BNC male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our BNC male 10 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 55 |
|
$209.7500 / $227.9900 | Buy Now |