Part Details for PE610-06304 by Pasternack Enterprises
Overview of PE610-06304 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE610-06304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE610-06304-ND
|
DigiKey | TRB 3-Slot Plug Non-shorting Dus Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
31 In Stock |
|
$17.4500 / $19.3900 | Buy Now |
DISTI #
PE610-06304
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TRB Dust Cap, Connector Gender: Plug, Body Style: Straight, Mount Method: None, Minimum Frequency: DC, Interface Type 1: TRB JACK. FOR *TRB Dust Cap* Plug 1553 TRB JACK,. PE610-06304 TRB Dust Cap plug connector has an interface type of TRB Dust Cap plug TRB JACK.Pasternack TRB Dust Cap plug connector uses shield/contact as an attachment method. The Pasternack TRB Dust Cap connector has a brass body with nickel plating. This TRB Dust Cap plug RF connector is REACH compliant. Our high quality PE610-06304 features a ASTM-B-733 body plating specification. We also build TRB Dust Cap custom connector cable assemblies that will ship the same day as well. Our TRB Dust Cap plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 31 |
|
$16.6800 / $19.3900 | Buy Now |