Part Details for PE684J2A0501 by KYET
Overview of PE684J2A0501 by KYET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE684J2A0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��5% 100V 680nF -40��~+85�� Metallized Polyester Plugin,P=5mm Film Capacitors ROHS | 10975 |
|
$0.0803 / $0.1551 | Buy Now |
|
LCSC | 5% 100V 680nF -40+85 Metallized Polyester PluginP5mm Film Capacitors ROHS | 10975 |
|
$0.0664 / $0.1282 | Buy Now |
Part Details for PE684J2A0501
PE684J2A0501 CAD Models
PE684J2A0501 Part Data Attributes:
|
PE684J2A0501
KYET
Buy Now
|
Compare Parts:
PE684J2A0501
KYET
|
Samacsys Manufacturer | KYET |