Part Details for PE6TR011 by Pasternack Enterprises
Overview of PE6TR011 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6TR011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6TR011-ND
|
DigiKey | 2 Watt RF Load Up to 6 GHz with Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
55 In Stock |
|
$33.2900 / $36.9900 | Buy Now |
DISTI #
PE6TR011
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 2 Watt. Min Qty: 1 Package Multiple: 1 | 53 |
|
$31.8100 / $36.9900 | Buy Now |
Part Details for PE6TR011
PE6TR011 CAD Models
PE6TR011 Part Data Attributes:
|
PE6TR011
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE6TR011
Pasternack Enterprises
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, I/P POWER-MAX (PEAK)=1000W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | BRASS | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Surface Mount | NO | |
VSWR-Max | 1.2 |