Part Details for PE7010-6 by Pasternack Enterprises
Overview of PE7010-6 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7010-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7010-6-ND
|
DigiKey | 6 dB Fixed Attenuator, N Male to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$48.4000 / $55.0000 | Buy Now |
DISTI #
PE7010-6
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 2 GHz, Impedance: 50 Ohm, Power Maximum: 10 Watt, VSWR Maximum: 1.6:1, Attenuation: 6 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 6 dB Fixed Attenuator, N Male to N Female Black Anodized Aluminum Heatsink Body Rated to 10 Watts Up to 2 GHz. PE7010-6 is a fixed 6 dB attenuator from Pasternack. This 6dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This type N attenuator has a male gender on side 1 and a type N female connector on side 2. The Pasternack PE7010-6 6 dB attenuator is rated for up to 2 GHz. Our microwave attenuator is rated to 10 Watts at the stated attenuation value. Our fixed RF attenuator PE7010-6 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 6dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 45 |
|
$50.6000 / $55.0000 | Buy Now |