Part Details for PE7014-20 by Pasternack Enterprises
Overview of PE7014-20 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7014-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7014-20-ND
|
DigiKey | 20 dB Fixed Attenuator, N Male t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$309.7500 / $351.9900 | Buy Now |
|
LCSC | Fixed Attenuator | 2 |
|
$383.1088 | Buy Now |
DISTI #
PE7014-20
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.4:1, Attenuation: 20 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 20 dB Fixed Attenuator, N Male to N Female Black Anodized Aluminum Heatsink Body Rated to 5 Watts Up to 18 GHz. PE7014-20 is a fixed 20 dB attenuator from Pasternack. This 20dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This type N attenuator has a male gender on side 1 and a type N female connector on side 2. The Pasternack PE7014-20 20 dB attenuator is rated for up to 18 GHz. Our microwave attenuator is rated to 5 Watts at the stated attenuation value. Our fixed RF attenuator PE7014-20 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 20dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 5 |
|
$327.5100 / $355.9900 | Buy Now |
Part Details for PE7014-20
PE7014-20 CAD Models
PE7014-20 Part Data Attributes
|
PE7014-20
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE7014-20
Pasternack Enterprises
Fixed Attenuator
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Screening Level | UL CERTIFIED | |
VSWR-Max | 1.4 |