Part Details for PE7036-3 by Pasternack Enterprises
Overview of PE7036-3 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7036-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE7036-3
|
Pasternack Enterprises US | Key Specifications, Design: Step, Maximum Frequency: 1,000 MHz, Impedance: 50 Ohm, Power Maximum: 1 Watt, VSWR Maximum: 1.4:1, Connector Series 1: BNC, Connector Gender 1: Female, Connector Series 2: BNC, Connector Gender 2: Female, Minimum Attenuation: 0 dB. 0 to 102 dB Toggle Step Attenuator, BNC Female to BNC Female With 1 dB Step Rated to 1 Watt Up to 1,000 MHz. PE7036-3 is a stepped attenuator from Pasternack. Our BNC attenuator is a RF step attenuator design. This 50 Ohm manual step attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack coaxial step attenuator has a female gender for connector 1 and a BNC female for connector 2. PE7036-3 steped attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 102 dB with 1dB step sizes. Our RF step attenuator has frequency range of DC to 1 GHz and a maximum VSWR of 1.4. This adjustable BNC attenuator is rated to 1 at the stated attenuation. Our stepped attenuator PE7036-3 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 0 |
|
$837.7500 / $951.9900 | Buy Now |