Part Details for PE70A1008 by Pasternack Enterprises
Overview of PE70A1008 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70A1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE70A1008
|
Pasternack Enterprises US | Key Specifications, Design: Step, Maximum Frequency: 1,000 MHz, Impedance: 75 Ohm, Power Maximum: 1 Watt, VSWR Maximum: 1.37:1, Connector Series 1: F, Connector Gender 1: Female, Connector Series 2: F, Connector Gender 2: Female, Minimum Attenuation: 0 dB. 0 to 71 dB Toggle Step Attenuator, 75 Ohm F Female to 75 Ohm F Female Rated to 1 Watt From 0.3 MHz to 1,000 MHz. PE70A1008 is a stepped attenuator from Pasternack. Our type F attenuator is a RF step attenuator design. This 75 Ohm manual step attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack coaxial step attenuator has a female gender for connector 1 and a type F female for connector 2. PE70A1008 steped attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 71 dB with 0dB step sizes. Our RF step attenuator has frequency range of 0.3 MHz to 1 GHz and a maximum VSWR of 1.37. This adjustable BNC attenuator is rated to 1 at the stated attenuation. Our stepped attenuator PE70A1008 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 28 |
|
$956.8000 / $1,040.0000 | Buy Now |