Part Details for PE70A1036 by Pasternack Enterprises
Overview of PE70A1036 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70A1036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70A1036-ND
|
DigiKey | 30DB MAX ATTN N 100W 3GHZ Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$915.4000 / $995.0000 | Buy Now |
DISTI #
PE70A1036
|
Pasternack Enterprises US | Key Specifications, Design: Step, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.5:1, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Minimum Attenuation: 1 dB. 1 to 30 dB Step Attenuator With a 1 dB Step N Female Connectors Rated Up To 3 GHz and Up to 2 Watts in a Dial Design. PE70A1036 is a stepped attenuator from Pasternack. Our type N attenuator is a RF step attenuator design. This 50 Ohm manual step attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack coaxial step attenuator has a female gender for connector 1 and a type N female for connector 2. PE70A1036 stepped attenuator has a minimum attenuation of 1 dB and a maximum attenuation of 30 dB with 1dB step sizes. Our RF step attenuator has frequency range of DC to 3 GHz and a maximum VSWR of 1.5. This adjustable type N attenuator is rated to 2 Watts at the stated attenuation. Our stepped attenuator PE70A1036 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 3 |
|
$875.6000 / $995.0000 | Buy Now |