Part Details for PE70A1040S by Pasternack Enterprises
Overview of PE70A1040S by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70A1040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70A1040S-ND
|
DigiKey | 0 to 90 dB Push Button Step Atte Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$379.0300 / $411.9900 | Buy Now |
DISTI #
PE70A1040S
|
Pasternack Enterprises US | Key Specifications, Design: Step, Maximum Frequency: 1,000 MHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.4:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 90 dB. 0 to 90 dB Push Button Step Attenuator, 50 Ohm SMA Female To 50 Ohm SMA Female With 1 dB Step Rated To 2 Watts Up To 1 GHz. PE70A1040S is a stepped attenuator from Pasternack. Our SMA attenuator is a RF step attenuator design. This 50 Ohm manual step attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack coaxial step attenuator has a female gender for connector 1 and a SMA female for connector 2. PE70A1040S stepped attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 90 dB with 1dB step sizes. Our RF step attenuator has frequency range of DC to 1 GHz and a maximum VSWR of 1.4:1. This adjustable SMA attenuator is rated to 2 Watts at the stated attenuation. Our stepped attenuator PE70A1040S is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 3 |
|
$362.5500 / $411.9900 | Buy Now |