Part Details for PE70A2006 by Pasternack Enterprises
Overview of PE70A2006 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70A2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70A2006-ND
|
DigiKey | 2 GHz to 18 GHz Reflective Volta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,307.3600 / $2,508.0000 | Buy Now |
DISTI #
PE70A2006
|
Pasternack Enterprises US | Key Specifications. Design Voltage Variable Maximum Frequency 18 GHz Impedance 50 VSWR Maximum 1.8 Connector Series 1 SMA Connector Gender 1 Female Connector Series 2 SMA Connector Gender 2 Female. 2 GHz to 18 GHz Reflective Voltage Control Attenuator, 30 dB, Field Replaceable SMA. The PE70A2006 is a Reflective Analog Voltage Variable Attenuator module that operates across a broadband frequency range from 2 GHz to 18 GHz and supports a single voltage control of 0V to 10V with 15 mA of DC Current. The 50 ohm circuit design uses a reflective topology and offers an attenuation range from 0 to 30 dB across the full frequency band. Impressive typcial performance includes 1.3 dB insertion loss, a P0.1dB compression point of +30 dBm, input IP3 of 45 dBm, switching speed of, The low profile minature pin package is aluminum with gold plating and supports field replaceable SMA RF connectors and solder pins for DC control. With the connectors removed, the package can be drop mounted onto a PWB. The module has an operational temperature range from -40°C to +85°C and is guaranteed to meet a series of environmental test conditions for Altitude, Vibration, Humidity, and Shock. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,207.0400 / $2,508.0000 | Buy Now |