Part Details for PE70A5008 by Pasternack Enterprises
Overview of PE70A5008 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70A5008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70A5008-ND
|
DigiKey | TTL Controlled Programmable Atte Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$1,150.0000 / $1,250.0000 | Buy Now |
DISTI #
PE70A5008
|
Pasternack Enterprises US | Key Specifications, Design: TTL Controlled, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, VSWR Maximum: 1.5:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 127 dB, Switching Time: 5,000 ns, Attenuation Accuracy per Step: 0.5 dB. TTL Controlled Programmable Attenuator, 127 dB, from 700 MHz to 3 GHz, 1 dB Steps, SMA Female. PE70A5008 is a programmable attenuator from Pasternack. Our SMA attenuator is a programmable step attenuator design. This 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack programmable attenuator has a female gender for connector 1 and a SMA female for connector 2. PE70A5008 programmable step attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 127 dB with 0dB step sizes. Our programmable RF attenuator has frequency range of 700 MHz to 3 GHz and a maximum VSWR of 1.5. This adjustable SMA attenuator is rated to 0 Watt at the stated attenuation. Our attenuator PE70A5008 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This RF programmable attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 13 |
|
$1,150.0000 / $1,250.0000 | Buy Now |