Part Details for PE70MP1102 by Pasternack Enterprises
Overview of PE70MP1102 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70MP1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70MP1102-ND
|
DigiKey | 75 Ohm N Male to 50 Ohm N Female Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$100.7900 / $111.9900 | Buy Now |
DISTI #
PE70MP1102
|
Pasternack Enterprises US | Key Specifications, Connector In Series: N, Connector In Gender: Male, Connector In Impedance: 75 Ohm, Connector Out Series: N, Connector Out Gender: Female, Connector Out Impedence: 50 Ohm, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Maximum VSWR: 1.25:1, Maximum Attenuation: 7.5 dB. 75 Ohm N Male to 50 Ohm N Female Matching Pad Operating from DC to 3 GHz. RF impedance matching pad (also referred to as coaxial matching pad) PE70MP1102 from Pasternack has type N connector in and is 75 Ohm, type N connector out and is 50 Ohm. This coaxial N type to N type impedance matching pad has a male type N in and a female type N out. Our 75 Ohm type N to 50 Ohm type N impedance matching pad is manufactured with a minimum frequency of DC and a maximum frequency of 3 GHz. This radio frequency 75 Ohm type N male to 50 Ohm N type female RF impedance matching pad design has a maximum attenuation of 7.5. Body material of the 75 Ohm type N to 50 Ohm type N matching pad is brass. 75 Ohm N type male to 50 Ohm N type female RF impedance pad PE70MP1102 from Pasternack is rated for a maximum VSWR of 1.25:1 and a maximum input power of 0.5 Watts. This matching pad is just part of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This impedance matching pad with type N to type N connectors is in-stock and Pasternack is where to buy your RF components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Min Qty: 1 Package Multiple: 1 | 13 |
|
$96.3100 / $111.9900 | Buy Now |