Part Details for PE71S2048 by Pasternack Enterprises
Overview of PE71S2048 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S2048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S2048-ND
|
DigiKey | SPDT PIN Diode Switch Operating Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$423.1900 / $459.9900 | Buy Now |
DISTI #
PE71S2048
|
Pasternack Enterprises US | Key Specifications. Connector Series SMA Connector Gender Female Switch Design Reflective Minimum Frequency 50 MHz Maximum Frequency 1.5 GHz Impedance 50 Ohm Maximum Input Power 4 Watts Maximum Input VSWR 1.5:1 Maximum Insertion Loss 1 dB. SPDT PIN Diode Switch Operating from 50 MHz to 1.5 GHz Up to 4 Watts (+36 dBm) and SMA. PE71S2048 PIN diode switch from Pasternack is a Reflective design. Our RF Reflective PIN diode switch uses SMA connectors at 50 Ohm. This SMA PIN diode Reflective switch has a minimum frequency of 50 MHz and a maximum frequency of 1.5 GHz. The Pasternack PIN diode Reflective RF switch is rated at a switching speed of 2 µs and a maximum input power of 4 Watts (+36 dBm ). Insertion loss maximum of this SMA Reflective switch is 1 dB with an isolation minimum of dB. Reflective PIN diode radio frequency switch PE71S2048 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Reflective SMA coaxial PIN diode switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$423.1900 / $459.9900 | Buy Now |