Part Details for PE71S6091 by Pasternack Enterprises
Overview of PE71S6091 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE71S6091
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMT, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 175 Watts, Maximum VSWR: 1.35:1, Maximum Insertion Loss: 0.3 dB, Minimum Isolation: 40 dB. SPDT Electromechanical Relay Latching Switch, DC to 3 GHz, up to 400W, 24V, Hot Switching, SMT. PE71S6091 electromechanical RF relay switch from Pasternack is a SPDT design. Our SPDT electromechanical RF switch uses SMT connectors at 50 Ohm. This SMT RF relay SPDT switch has a maximum frequency of 3 GHz and maximum power of 175 Watts. The Pasternack radio frequency SPDT SMT electro-mechanical relay switch is rated at a control voltage of 24 Volts, indicator voltage and switching speed of. SMT SPDT electro mechanical RF relay switch features Hot Switching with an isolation minimum of 40 dB. SPDT electromechanical relay radio frequency switch PE71S6091 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT SMT coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$255.9600 / $278.2200 | Buy Now |