Part Details for PE71S6122 by Pasternack Enterprises
Overview of PE71S6122 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6122-ND
|
DigiKey | Transfer Electromechanical Relay Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$2,014.8000 / $2,190.0000 | Buy Now |
DISTI #
PE71S6122
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 5 Watts, Maximum VSWR: 2:1, Maximum Insertion Loss: 0.9 dB, Minimum Isolation: 50 dB. Transfer Electromechanical Relay Latching Switch, DC to 40 GHz, 5W, 12V Self Cut Off, Diodes, 2.92mm. PE71S6122 electromechanical RF relay switch from Pasternack is a Transfer design. Our Transfer electromechanical RF switch uses 2.92mm connectors at 50 Ohm. This 2.92mm RF relay Transfer switch has a maximum frequency of 40 GHz and maximum power of 5 Watts. The Pasternack radio frequency Transfer 2.92mm electro-mechanical relay switch is rated at a control voltage of 12 Volts, indicator voltage and switching speed of 20ms. 2.92mm Transfer electro mechanical RF relay switch features Self Cut Off, Diodes with an isolation minimum of 50 dB. Transfer electromechanical relay radio frequency switch PE71S6122 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Transfer 2.92mm coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$2,014.8000 / $2,190.0000 | Buy Now |