Part Details for PE71S6216 by Pasternack Enterprises
Overview of PE71S6216 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6216-ND
|
DigiKey | Absorptive SP3T PIN Diode Switch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
19 In Stock |
|
$6,568.8000 / $7,140.0000 | Buy Now |
DISTI #
PE71S6216
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 500 MHz, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power: 0.1 Watts, Minimum Isolation: 60 dB. Absorptive SP3T PIN Diode Switch Operating From 500 MHz to 40 GHz Up to 0.1 Watts (+20 dBm) and Field Replaceable 2.92mm. PE71S6216 PIN diode switch from Pasternack is a Absorptive design. Our RF Absorptive PIN diode switch uses 2.92mm connectors at 50 Ohm. This 2.92mm PIN diode Absorptive switch has a minimum frequency of 500 MHz and a maximum frequency of 40 GHz. The Pasternack PIN diode Absorptive RF switch is rated at a switching speed of 50 ns and a maximum input power of 0.1 Watts (+20 dBm ). Insertion loss maximum of this 2.92mm Absorptive switch is dB with an isolation minimum of 60 dB. Absorptive PIN diode radio frequency switch PE71S6216 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Absorptive 2.92mm coaxial PIN diode switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 19 |
|
$6,568.8000 / $7,140.0000 | Buy Now |