Part Details for PE71S6334 by Pasternack Enterprises
Overview of PE71S6334 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6334-ND
|
DigiKey | SP4T 0.05 dB Low Insertion Loss Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$8,602.0000 / $9,350.0000 | Buy Now |
DISTI #
PE71S6334
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: SP4T, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 5 Watts, Maximum Insertion Loss: 0.5 dB. SP4T 0.05 dB Low Insertion Loss Repeatability Relay Latching Switch, Terminated, DC to 40 GHz, 5W, 24V, Indicators, Self Cut Off, 2.92mm. PE71S6334 electromechanical RF relay switch from Pasternack is a SP4T design. Our SP4T electromechanical RF switch uses 2.92mm connectors at 50 Ohm. This 2.92mm RF relay SP4T switch has a maximum frequency of 40 GHz and maximum power of 5 Watts. The Pasternack radio frequency SP4T 2.92mm electro-mechanical relay switch is rated at a control voltage of 24 Volts, indicator voltage 60 and switching speed of 15ms. 2.92mm SP4T electro mechanical RF relay switch features Indicators, Self Cut Off, Reset with an isolation minimum of dB. SP4T electromechanical relay radio frequency switch PE71S6334 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SP4T 2.92mm coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$8,602.0000 / $9,350.0000 | Buy Now |