Part Details for PE71S6350 by Pasternack Enterprises
Overview of PE71S6350 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6350-ND
|
DigiKey | IC RF SWITCH SPDT 18GHZ MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$538.2000 / $585.0000 | Buy Now |
DISTI #
PE71S6350
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 60 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.35 dB, Minimum Isolation: 65 dB. SPDT Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 90W, 12V, TTL, SMA. PE71S6350 electromechanical RF relay switch from Pasternack is a SPDT design. Our SPDT electromechanical RF switch uses SMA connectors at 50 Ohm. This SMA RF relay SPDT switch has a maximum frequency of 18 GHz and maximum power of 60 Watts. The Pasternack radio frequency SPDT SMA electro-mechanical relay switch is rated at a control voltage of 12 Volts, indicator voltage and switching speed of 20ms. SMA SPDT electro mechanical RF relay switch features TTL Logic with an isolation minimum of 65 dB. SPDT electromechanical relay radio frequency switch PE71S6350 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 18 |
|
$538.2000 / $585.0000 | Buy Now |