Part Details for PE71S6481 by Pasternack Enterprises
Overview of PE71S6481 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6481-ND
|
DigiKey | SPDT Electromechanical Relay Lat Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,223.6000 / $1,330.0000 | Buy Now |
DISTI #
PE71S6481
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 10 Watts, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 60 dB. SPDT Electromechanical Relay Latching Switch, DC to 40 GHz, 10W, 28V, Self Cut Off, 2.92 mm. PE71S6481 electromechanical RF relay switch from Pasternack is a SPDT switch design with latching actuator. Our SPDT electromechanical RF latching switch uses 2.92 mm connectors at 50 Ohms. This 2.92 mm RF relay SPDT switch has a maximum frequency of 40 GHz and maximum power of 10 W. The Pasternack radio frequency SPDT 2.92 mm electromechanical relay switch is rated at a control voltage of 28V and switching speed of 20ms. 2.92 mm SPDT electromechanical RF relay latching switch features Self Cut-Off with an isolation minimum of 60 dB. SPDT electromechanical relay radio frequency latching switch PE71S6481 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT 2.92 mm coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,170.4000 / $1,330.0000 | Buy Now |