There are no models available for this part yet.
Overview of PE71S6527 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE71S6527 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE71S6527-ND
|
DigiKey | SPDT, IP64 Rated Electromechanic Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,240.8000 / $1,410.0000 | Buy Now | |
DISTI #
PE71S6527
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.6 dB, Minimum Isolation: 50 dB. SPDT, IP64 Rated Electromechanical Relay Failsafe Switch, DC to 26.5 GHz, 90W, 28VDC, SMA. The PE71S6527 electromechanical RF relay switch from Pasternack is available in a SPDT switch design with IP64 actuator. This RF relay SPDT switch with a SMA female connector has a maximum frequency of 26.5 GHz. The Pasternack radio frequency SPDT SMA electromechanical relay switch is rated at a control voltage of 30 Volts and switching speed of 20 msec. Pasternack’s PE71S6527 relay switch comes with a maximum VSWR of 1.7:1 and a maximum insertion loss of 0.6 dB. This electromechanical RF relay switch is available in 2.05-inch length, 0.52-inch height and 1.5-inch width. The RF relay switch with D-subminiature control connector type has a typical operating voltage of 28 Volts. This SPDT switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -54 to 85 deg C. This PE71S6527 SPDT switch has an IP64 ingress protection rating. This IP64 RF switch with a SMA female connector has a minimum isolation of 50 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S6527 RF switch has a maximum actuating set current of 200 mA. SPDT electromechanical relay radio frequency IP64 switch PE71S6527 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SPDT coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF IP64 switches for your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,240.8000 / $1,410.0000 | Buy Now |