Part Details for PE71S8006 by Pasternack Enterprises
Overview of PE71S8006 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S8006-ND
|
DigiKey | SPDT PIN Diode Swtich Operating Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$3,753.6000 / $4,080.0000 | Buy Now |
DISTI #
PE71S8006
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 800 MHz, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Maximum Input Power: 75 Watts, Maximum Input VSWR: 1.4:1. SPDT PIN Diode Swtich Operating from 800 MHz to 3 GHz up to 75 Watts (+48.75 dBm) and N Type. PE71S8006 PIN diode switch from Pasternack is a Absorptive design. Our RF Absorptive PIN diode switch uses SMA connectors at 50 Ohm. This SMA PIN diode Absorptive switch has a minimum frequency of 800 MHz and a maximum frequency of 3 GHz. The Pasternack PIN diode Absorptive RF switch is rated at a switching speed of ns and a maximum input power of 75 Watts (+48.8 dBm ). Insertion loss maximum of this SMA Absorptive switch is dB with an isolation minimum of dB. Absorptive PIN diode radio frequency switch PE71S8006 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Absorptive SMA coaxial PIN diode switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,590.4000 / $4,080.0000 | Buy Now |