Part Details for PE71S8029 by Pasternack Enterprises
Overview of PE71S8029 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S8029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S8029-ND
|
DigiKey | Transfer, Electromechanical Rela Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,816.8800 / $3,201.0000 | Buy Now |
DISTI #
PE71S8029
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.4mm, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 52 GHz, Maximum Input Power (CW): 3 Watts, Maximum VSWR: 2.8:1, Maximum Insertion Loss: 2.3 dB, Minimum Isolation: 50 dB. Transfer, Electromechanical Relay Latching Switch, DC to 52GHz, 28VDC, Indicators, TTL, Diodes, Solder Terminal, 2.4mm. The PE71S8029 electromechanical RF relay switch from Pasternack is available in a transfer switch design with a latching actuator. This RF relay transfer switch with a 2.4mm female connector has a maximum frequency of 52 GHz. The maximum switching speed of this radio frequency transfer electromechanical switch is 20msec. Pasternack’s PE71S8029 relay switch comes with a maximum VSWR of 2.8:1 and a maximum insertion loss of 2.3 dB. This electromechanical RF relay switch is available in 1.95-inch length, 0.92-inch height and 2.75-inch width. The RF relay switch with solder terminals has a typical operating voltage of 28 Volts. Our radio frequency electromechanical relay switch from Pasternack can operate at temperatures ranging from -25 to 65 deg C. This PE71S8029 transfer electromechanical RF relay latching switch features indicators, TTL logic and diodes. This latching RF switch with a 2.4mm female connector has a minimum isolation of 50 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S8029 electroless nickel finished RF switch has a maximum actuating set current of 250 mA. Transfer electromechanical relay radio frequency latching switch PE71S8029 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our transfer coaxial RF electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF latching switches for your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,816.8800 / $3,201.0000 | Buy Now |