Part Details for PE7396-2 by Pasternack Enterprises
Overview of PE7396-2 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7396-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7396-2-ND
|
DigiKey | 2 dB Fixed Attenuator, 75 Ohm F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
22 In Stock |
|
$95.3900 / $105.9900 | Buy Now |
DISTI #
PE7396-2
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 75 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.3:1, Attenuation: 2 dB, Connector Series 1: F, Connector Gender 1: Male, Connector Series 2: F, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 2 dB Fixed Attenuator, 75 Ohm F Male to 75 Ohm F Female Brass Tri-Metal Body Rated to 2 Watts Up to 3 GHz. PE7396-2 is a fixed 2 dB attenuator from Pasternack. This 2dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 75 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This type F attenuator has a male gender on side 1 and a type F female connector on side 2. The Pasternack PE7396-2 2 dB attenuator is rated for up to 3 GHz. Our microwave attenuator is rated to 2 Watts at the stated attenuation value. Our fixed RF attenuator PE7396-2 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 2dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 22 |
|
$91.1500 / $105.9900 | Buy Now |