There are no models available for this part yet.
Overview of PE7403-2 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE7403-2 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE7403-2-ND
|
DigiKey | 2DB ATTN 1.85MM 1W 65GHZ Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$277.8300 / $315.7200 | Buy Now | |
DISTI #
PE7403-2
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 65 GHz, Impedance: 50 Ohm, Power Maximum: 1 Watt, VSWR Maximum: 1.65:1, Attenuation: 2 dB, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Series 2: 1.85mm, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 2 dB Fixed Attenuator, 1.85mm Male to 1.85mm Female Passivated Stainless Steel Body Rated to 1 Watt Up to 65 GHz. PE7403-2 is a fixed 2 dB attenuator from Pasternack. This 2dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This 1.85mm attenuator has a male gender on side 1 and a 1.85mm female connector on side 2. The Pasternack PE7403-2 2 dB attenuator is rated for up to 65 GHz. Our microwave attenuator is rated to 1 Watts at the stated attenuation value. Our fixed RF attenuator PE7403-2 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 2dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 2 |
|
$277.8300 / $315.7200 | Buy Now |