Part Details for PE7403-7 by Pasternack Enterprises
Overview of PE7403-7 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7403-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7403-7-ND
|
DigiKey | 7DB ATTN 1.85MM 1W TO 65GHZ Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$864.8000 / $940.0000 | Buy Now |
DISTI #
PE7403-7
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 65 GHz, Impedance: 50 Ohm, Power Maximum: 1 Watt, VSWR Maximum: 1.65:1, Attenuation: 7 dB, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Series 2: 1.85mm, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 7 dB Fixed Attenuator, 1.85mm Male to 1.85mm Female Passivated Stainless Steel Body Rated to 1 Watt Up to 65 GHz. PE7403-7 is a fixed 7 dB attenuator from Pasternack. This 7dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This 1.85mm attenuator has a male gender on side 1 and a 1.85mm female connector on side 2. The Pasternack PE7403-7 7 dB attenuator is rated for up to 65 GHz. Our microwave attenuator is rated to 1 Watts at the stated attenuation value. Our fixed RF attenuator PE7403-7 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 7dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 4 |
|
$827.2000 / $940.0000 | Buy Now |