Part Details for PE7435-20 by Pasternack Enterprises
Overview of PE7435-20 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7435-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7435-20-ND
|
DigiKey | ROTARY ATTN 0-20DB 12.4-18GHZ Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$1,720.4000 / $1,870.0000 | Buy Now |
DISTI #
PE7435-20
|
Pasternack Enterprises US | Key Specifications, Design: Continuously Variable, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.6:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 20 dB. 0 to 20 dB Variable Attenuator, SMA Female to SMA Female Rated to 5 Watts from 12.4 GHz to 18 GHz. PE7435-20 is a variable attenuator from Pasternack. This SMA microwave attenuator is a continuously variable attenuator design. Our coaxial 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack variable RF attenuator has a female gender for connector 1 and a SMA female for connector 2. PE7435-20 variable attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 20 dB. This microwave variable attenuator has frequency range of 12.4 GHz to 18 GHz and a maximum VSWR of 1.6:1. Our countinously variable attenuator is rated to 5 Watt at the stated attenuation. Our variable attenuator PE7435-20 is shipped same day as purchased from Pasternack's facility certified to ISO 9001:2015. This attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,645.6000 / $1,870.0000 | Buy Now |