Part Details for PE7436 by Pasternack Enterprises
Overview of PE7436 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7436-ND
|
DigiKey | ROTARY ATTN 0-40DB 2-18GHZ Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$888.8000 / $1,010.0000 | Buy Now |
DISTI #
PE7436
|
Pasternack Enterprises US | Key Specifications, Design: Continuously Variable, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 10 Watt, VSWR Maximum: 1.5:1, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 40 dB. 0 to 40 dB Variable Attenuator, N Female to N Female Rated to 10 Watts from 2 GHz to 18 GHz. PE7436 is a variable attenuator from Pasternack. This N microwave attenuator is a continuously variable attenuator design. Our coaxial 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack variable RF attenuator has a female gender for connector 1 and a N female for connector 2. PE7436 variable attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 40 dB. This microwave variable attenuator has frequency range of 2 GHz to 18 GHz and a maximum VSWR of 1.5:1. Our countinously variable attenuator is rated to 10 Watt at the stated attenuation. Our variable attenuator PE7436 is shipped same day as purchased from Pasternack's facility certified to ISO 9001:2015. This attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 0 |
|
$888.8000 / $1,010.0000 | Buy Now |