Part Details for PE7450-10 by Pasternack Enterprises
Overview of PE7450-10 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7450-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7450-10-ND
|
DigiKey | 10 dB Fixed Attenuator, 1.0 mm M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$7,075.2000 / $7,370.0000 | Buy Now |
DISTI #
PE7450-10
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 110 GHz, Impedance: 50 Ohm, Power Maximum: 0.2 Watt, VSWR Maximum: 1.9:1, Attenuation: 10 dB, Connector Series 1: 1.0mm, Connector Gender 1: Female, Connector Series 2: 1.0mm, Connector Gender 2: Male. 10 dB Fixed Attenuator, 1.0 mm Male to 1.0 mm Female Rated to 0.2 Watts Up to 110 GHz. Pasternack carries a wide range of fixed attenuators with a broad selection of attenuation levels, frequency ranges, and power dissipation ranges. RF microwave attenuators (also known as RF pads) lower the amplitude of a signal (attenuate) a known amount and can be used in a wide variety of applications. These attenuator pads are used when a signal needs to be reduced to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. RF attenuators can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to a range that is optimal, Few RF components are as commonly used as fixed coaxial attenuators, and Pasternack carries one of the largest in-stock varieties and ships them same day. The 10 dB Fixed Attenuator PE7450-10 is rated to 0.2 Watts and operates from DC to 110 GHz. The versatile coaxial package uses 1.0 mm (W1) male to 1.0 mm (W1) female connectors. Min Qty: 1 Package Multiple: 1 | 3 |
|
$6,927.8000 / $7,370.0000 | Buy Now |