Part Details for PE7451-8 by Pasternack Enterprises
Overview of PE7451-8 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7451-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7451-8-ND
|
DigiKey | 8 dB Fixed Attenuator, 4.3-10 Ma Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$70.9800 / $78.8700 | Buy Now |
PE7451-8
DISTI #
PE7451-8
|
Pasternack Enterprises US | Key Specifications. Design Fixed Maximum Frequency 6 GHz Impedance 50 Ohm Power Maximum 2 Watt VSWR Maximum 1.3:1 Attenuation 8 dB Connector Series 1 4.3-10 Connector Gender 1 Male Connector Series 2 4.3-10 Connector Gender 2 Female Body Material Brass Body Plating Nickel. 8 dB Fixed Attenuator, 4.3-10 Male to 4.3-10 Female Rated to 2 Watts Up to 6 GHz. PE7451-8 is a fixed 8 dB attenuator from Pasternack. This 8dB attenuator is an in-line resistive pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This 4.3-10 attenuator has a male gender on side 1 and a 4.3-10 female connector on side 2. The Pasternack PE7451-8 8 dB attenuator is rated for up to 6 GHz. Our microwave attenuator is rated to 2 Watts at the stated attenuation value. Our fixed RF attenuator PE7451-8 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 8dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 3 |
|
$67.8300 / $78.8700 |