Part Details for PE7466-5 by Pasternack Enterprises
Overview of PE7466-5 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7466-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7466-5-ND
|
DigiKey | 5 dB Fixed Attenuator, SMA Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$44.7100 / $51.9900 | Buy Now |
DISTI #
PE7466-5
|
Pasternack Enterprises US | Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 12 GHz, Nominal Attenuation: 5 dB, Attenuation Accuracy, Typ: 0.5 dB, VSWR, Max: 1.35:1, Input Power, Max (CW): 2 Watts, Body Material: Passivated Stainless Steel, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Male, Max Operating Temperature: 80 deg C, Min Operating Temperature: -50 deg C. 5 dB Fixed Attenuator, SMA Male to SMA Female Stainless Steel Body Rated to 2 Watts, DC to 12 GHz. The PE7466-5 is a fixed 5 dB attenuator from Pasternack. This 5 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Pasternack's PE7466-5 fixed attenuator is available with a typical attenuation accuracy of 0.5 dB. The max input power rating (CW) of this RF attenuator is 2 Watts. This passive attenuator has a maximum VSWR of 1.35:1 and operates between -50 and 80 deg C. Our radio frequency attenuator with SMA connectors is constructed with passivated stainless steel body material. This passive conectorized radio frequency attenuator has 0 dBc typical passive intermodulation. The conectorized bi-directional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This SMA attenuator has a female gender on side 1 and a SMA male connector on side 2. Our RF attenuator is rated for a maximum attenuation value of 5 dB. The Pasternack PE7466-5 attenuator is rated for up to 12 GHz. This coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization, production systems, WiFi 6E and 5G cellular bands applications. The attenuator has a passivated stainless steel SMA connector with gold-plated beryllium copper contact. Our fixed RF attenuator PE7466-5 is shipped same-day as purchased from Pasternack's production facility, which is certified to ISO 9001:2015. This 5 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$44.7100 / $51.9900 | Buy Now |