There are no models available for this part yet.
Overview of PE7470-5 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE7470-5 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE7470-5-ND
|
DigiKey | 5 dB Fixed Attenuator SMP Male t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$110.8200 / $125.9300 | Buy Now | |
DISTI #
PE7470-5
|
Pasternack Enterprises US | Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connection Type: In-Series, Connector-In Impedance: 50 Ohms, Connector-Out Impedance: 50 Ohms, Max Freq: 18 GHz, Nominal Attenuation: 5 dB, Attenuation Accuracy, Typ: 0.8 dB, VSWR, Max: 1.35:1, Input Power, Max (CW): 1 Watts, Body Material: Stainless Steel, Connector-In Series: SMP, Connector-In Gender: Male, Connector-Out Series: SMP, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 5 dB Fixed Attenuator SMP Male to SMP Female Stainless Steel Body Rated to 1 Watt Up to 18 GHz. PE7470-5 is a fixed 5 dB attenuator from Pasternack. This 5 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-day shipping. Pasternack’s PE7470-5 in-series fixed attenuator is available with a typical attenuation accuracy of 0.8 dB. The max input power rating (CW) of this RF attenuator is 1 Watts. This attenuator has a maximum VSWR of 1.35:1 and operates between -55 and 125 deg C. Our fixed radio frequency attenuator with SMP connectors is constructed with stainless steel body material. The connectorized module bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 5 dB fixed attenuator has a gold-plated beryllium copper inner conductor. This SMP attenuator has a male gender on side 1 and a SMP female connector on side 2. Our RF attenuator is rated for a nominal attenuation value of 5 dB. The Pasternack PE7470-5 attenuator is rated for up to 18 GHz. This coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization and production systems applications. The 5 dB attenuator has a stainless steel connector with gold-plated beryllium copper contact. Our fixed RF attenuator PE7470-5 is shipped same-day as purchased from Pasternack’s production facility. This 5 dB attenuator is part of our RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$110.8200 / $125.9300 | Buy Now |