There are no models available for this part yet.
Overview of PE7487-9 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE7487-9 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE7487-9-ND
|
DigiKey | 9 dB Fixed Attenuator, SMA Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$80.9900 / $89.0000 | Buy Now | |
DISTI #
PE7487-9
|
Pasternack Enterprises US | Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 26.5 GHz, Nominal Attenuation: 9 dB, VSWR, Max: 1.35:1, Input Power, Max (CW): 2 Watts, Body Material: Brass, Connector-In Series: SMA, Connector-In Gender: Male, Connector-Out Series: SMA, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 9 dB Fixed Attenuator, SMA Male to SMA Female Brass Gold Body Rated to 2 Watts Up to 26.5 GHz. PE7487-9 is a fixed 9 dB attenuator from Pasternack. This 9 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-day shipping. The max input power rating (CW) of this RF attenuator is 2 Watts. This attenuator has a maximum VSWR of 1.35:1 and operates between -55 and 125 deg C. Our fixed radio frequency attenuator with SMA connectors is constructed with brass body material and gold plating. The connectorized bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 9 dB fixed attenuator has a gold-plated brass inner conductor. This SMA attenuator has a male gender on side 1 and a SMA female connector on side 2. Our RF attenuator is rated for a maximum attenuation value of 9 dB. The Pasternack PE7487-9 attenuator is rated for up to 26.5 GHz. This coaxial attenuator is also suitable for precision measurements, production systems, instrumentation and prototyping and characterization applications. The 9 dB attenuator has a brass connector built with gold plating. Our fixed RF attenuator PE7487-9 is shipped same-day as purchased from Pasternack's production facility, which is certified to ISO 9001:2015. This 9 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 3 |
|
$80.9900 / $89.0000 | Buy Now |