Part Details for PE7492-10 by Pasternack Enterprises
Overview of PE7492-10 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7492-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7492-10-ND
|
DigiKey | 10 dB Fixed Attenuator, 2.2-5 Ma Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$193.8600 / $210.7200 | Buy Now |
DISTI #
PE7492-10
|
Pasternack Enterprises US | Key Specifications. Attenuator Design Fixed Active/Passive Passive Connector-In Impedance 50 Ohms Max Freq 6 GHz Nominal Attenuation 10 dB VSWR, Max 1.25:1 Input Power, Max (CW) 5 Watts Body Material Brass Connector-In Series 2.2-5 Connector-In Gender Male Connector-Out Series 2.2-5 Connector-Out Gender Female Max Operating Temperature 75 deg C Min Operating Temperature -40 deg C. 10 dB Fixed Attenuator, 2.2-5 Male to 2.2-5 Female Brass Body Rated to 5 Watts, DC to 6 GHz. PE7492-10 is a fixed 10 dB attenuator from Pasternack. This 10 dB attenuator is an in-line, resistive PI attenuator pad design. This connectorized RF attenuator comes with a 1 dB of maximum attenuation accuracy. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-day shipping. Pasternack’s PE7492-10 fixed attenuator is available with a maximum attenuation accuracy of 1 dB. The max input power rating (CW) of this RF attenuator is 5 Watts. This attenuator has a maximum VSWR of 1.25:1 and operates between -40 and 75 deg C. Our fixed radio frequency attenuator with 2.2-5 connectors is constructed with brass body material and copper-tin-zinc alloy plating. The connectorized bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 10 dB fixed attenuator has a silver-plated beryllium copper inner conductor. This 2.2-5 attenuator has a male gender on side 1 and a 2.2-5 female connector on side 2. Our RF attenuator is rated for a nominal attenuation value of 10 dB. The Pasternack PE7492-10 attenuator is rated for up to 6 GHz. This coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization, production systems and 5G cellular bands applications. The 10 dB attenuator has a brass connector built with tri-metal plating. Our fixed RF attenuator PE7492-10 is shipped same-day as purchased from Pasternack’s production facility, which is certified to ISO 9001:2015. This 10 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 3 |
|
$185.4300 / $210.7200 | Buy Now |