There are no models available for this part yet.
Overview of PE80T6002 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE80T6002 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE80T6002-ND
|
DigiKey | Tunnel Diode Zero Bias Detector, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$624.8000 / $710.0000 | Buy Now | |
DISTI #
PE80T6002
|
Pasternack Enterprises US | Key Specifications, Type: Tunnel Diode, Detector Polarity: Negative, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 4 GHz, Connector In Impedance: 50 Ohm. Tunnel Diode Detector, SMA, 5 nsec Pulse Risetime, Negative Video Out, +17 dBm max Pin, 100 MHz to 4 GHz. Pasternack tunnel diode detector PE80T6002 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This tunnel diode detector is manufactured with SMA male to SMA female connectors. Our SMA tunnel diode detector has a minimum frequency of 100 MHz and a maximum frequency of 4 GHz. This SMA coaxial RF detector has a maximum input power of 17 dBm and a video capacitance of 0 pF. PE80T6002 coaxial SMA detector is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our tunnel diode detector can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$653.2000 / $710.0000 | Buy Now |