Part Details for PE8239 by Pasternack Enterprises
Overview of PE8239 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8239-ND
|
DigiKey | DC Block on Inner and Outer Cond Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$2,085.6000 / $2,370.0000 | Buy Now |
DISTI #
PE8239
|
Pasternack Enterprises US | Key Specifications, Block Type: Inner/Outer, Impedance: 50 Ohm, Connector In Series: 2.4mm, Connector In Gender: Male, Connector Out Series: 2.4mm, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 50 GHz, Maximum VSWR: 1.75:1. DC Block on Inner and Outer Conductor 50 Ohm 2.4mm Male to 2.4mm Female Operating From 100 MHz to 50 GHz. PE8239 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a 2.4mm input and 2.4mm output. This 2.4mm DC block is an inner/outer direct current block type. Pasternack inner/outer 2.4mm DC block is rated for a minimum frequency of 100 MHz and a maximum frequency of 50 GHz. PE8239 2.4mm inner/outer DC block has a maximum insertion loss of 1.5 dB and a maximum VSWR of 1.75:1. This inner/outer 2.4mm RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with 2.4mm connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock. Min Qty: 1 Package Multiple: 1 | 8 |
|
$2,180.4000 / $2,370.0000 | Buy Now |