Part Details for PE8252 by Pasternack Enterprises
Overview of PE8252 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8252-ND
|
DigiKey | High Voltage DC Block on Inner C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
16 In Stock |
|
$41.3600 / $47.0000 | Buy Now |
DISTI #
PE8252
|
Pasternack Enterprises US | Key Specifications, Block Type: Inner, Impedance: 50 Ohm, Connector In Series: TNC, Connector In Gender: Male, Connector Out Series: TNC, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.45:1. High Voltage DC Block on Inner Conductor 50 Ohm TNC Male to TNC Female Operating From 10 MHz to 18 GHz. PE8252 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a TNC input and TNC output. This TNC DC block is an inner direct current block type. Pasternack inner TNC DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. PE8252 TNC inner DC block has a maximum insertion loss of 1.5 dB and a maximum VSWR of 1.45:1. This inner TNC RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with TNC connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock. Min Qty: 1 Package Multiple: 1 | 16 |
|
$43.2400 / $47.0000 | Buy Now |