Part Details for PE83CR000 by Pasternack Enterprises
Overview of PE83CR000 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE83CR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE83CR000-ND
|
DigiKey | CIR 7-12.4GHZ SMA 10W Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
24 In Stock |
|
$246.5500 / $267.9900 | Buy Now |
DISTI #
PE83CR000
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 7 GHz, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.75 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 18 dB. Circulator with 18 dB Isolation from 7 GHz to 12.4 GHz, 10 Watts and SMA Female. RF circulator PE83CR000 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with SMA connectors that are female. Our SMA circulator has a minimum frequency of 7 GHz and a maximum frequency of 12.4 GHz. This SMA coaxial circulator has a minimum isolation of 18 dB and a maximum input power of 10 Watts. PE83CR000 coaxial SMA circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 24 |
|
$246.5500 / $267.9900 | Buy Now |