Part Details for PE83CR1018 by Pasternack Enterprises
Overview of PE83CR1018 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE83CR1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE83CR1018-ND
|
DigiKey | Dual Junction Circulator with 40 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$1,048.8000 / $1,140.0000 | Buy Now |
DISTI #
PE83CR1018
|
Pasternack Enterprises US | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Input Power: 50 Watts, Minimum Isolation: 40 dB. Dual Junction Circulator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and N Female. RF circulator PE83CR1018 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with type N connectors that are female. Our type N circulator has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This N type coaxial circulator has a minimum isolation of 40 dB and a maximum input power of 50 Watts. PE83CR1018 coaxial type N circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,048.8000 / $1,140.0000 | Buy Now |