Part Details for PE83CR1025 by Pasternack Enterprises
Overview of PE83CR1025 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE83CR1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE83CR1025-ND
|
DigiKey | DUAL JUNC CIR 18-26.5GHZ SMA 5W Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$887.8000 / $965.0000 | Buy Now |
DISTI #
PE83CR1025
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.2 dB, Maximum Input Power: 5 Watts, Minimum Isolation: 34 dB. Dual Junction Circulator with 34 dB Isolation from 18 GHz to 26.5 GHz, 5 Watts and SMA Female. RF circulator PE83CR1025 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with SMA connectors that are female. Our SMA circulator has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. This SMA coaxial circulator has a minimum isolation of 34 dB and a maximum input power of 5 Watts. PE83CR1025 coaxial SMA circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$887.8000 / $965.0000 | Buy Now |