Part Details for PE83IR1024 by Pasternack Enterprises
Overview of PE83IR1024 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE83IR1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE83IR1024-ND
|
DigiKey | Dual Junction Isolator With 40 d Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$932.8000 / $1,060.0000 | Buy Now |
DISTI #
PE83IR1024
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 11 GHz, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.2 dB, Maximum Input Power: 5 Watts, Minimum Isolation: 40 dB. Dual Junction Isolator With 40 dB Isolation From 11 GHz to 18 GHz, 5 Watts And SMA Female. Pasternack RF isolator PE83IR1024 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 11 GHz and a maximum frequency of 18 GHz. This SMA coaxial isolator has a minimum isolation of 40 dB and a maximum input power of 5 Watts. PE83IR1024 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$975.2000 / $1,060.0000 | Buy Now |