Part Details for PE8411 by Pasternack Enterprises
Overview of PE8411 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8411-ND
|
DigiKey | Circulator With 18 dB Isolation Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$864.8000 / $940.0000 | Buy Now |
DISTI #
PE8411
|
Pasternack Enterprises US | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 18 dB. Circulator With 18 dB Isolation From 2 GHz to 4 GHz, 10 Watts And N Female. RF circulator PE8411 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with type N connectors that are female. Our type N circulator has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This type N coaxial circulator has a minimum isolation of 18 dB and a maximum input power of 10 Watts. PE8411 coaxial N type circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 12 |
|
$864.8000 / $940.0000 | Buy Now |