Part Details for PE8503 by Pasternack Enterprises
Overview of PE8503 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8503-ND
|
DigiKey | SMA Calibrated Noise Source Modu Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$716.5800 / $814.2900 | Buy Now |
DISTI #
PE8503
|
Pasternack Enterprises US | Key Specifications, DC Input Connector Series: BNC, DC Input Gender: Female, Impedance: 50 Ohm, RF Output Connector Series: SMA, RF Output Gender: Male, Minimum Frequency: 8 GHz, Maximum Frequency: 12 GHz, Maximum VSWR: 1.35:1, Noise Output ENR: 15.5 dB. SMA Calibrated Noise Source Module, Output ENR of 15.5 dB, +28 VDC, 8 GHz to 12 GHz. PE8503 is a RF noise source generator from Pasternack that is manufactured to precise radio frequency component standards. This RF noise generator is an in-line connectorized component design with a noise output ENR of 15.5 dB. Our coaxial standard power RF generator is constructed with SMA connectors and has a frequency range of 8 GHz for the minimum and 12 GHz for the maximum. Our SMA RF noise generator source PE8503 is part of more than 40,000 RF, microwave and millimeter wave component from supplier Pasternack. This noise generator source for RF is in-stock at our ISO 9001:2008 facility in Irvine, CA. Pasternack is where to buy your RF generator component for same day shipping throughout the United States and internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 8 |
|
$749.1500 / $814.2900 | Buy Now |