There are no models available for this part yet.
Overview of PE9009 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE9009 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE9009-ND
|
DigiKey | Double Banana Plug to 50 Ohm BNC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
14 In Stock |
|
$26.1400 / $30.3900 | Buy Now | |
LCSC | Other industrial control products | 5 |
|
$31.8794 | Buy Now | ||
DISTI #
PE9009
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Double Banana, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: PE, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Double Banana Plug to 50 Ohm BNC Male Adapter. Double Banana adapter PE9009 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Double Banana to BNC adapter is a between series coaxial adapter design. This to 50 Ohm Double Banana adapter is precision manufactured to RF components industry specifications. Double Banana plug to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9009 plug Double Banana to male BNC adapter has a straight body. This Pasternack straight Double Banana coax adapter is a in-line RF adapter. Our plug Double Banana to male BNC adapter PE9009 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Double Banana to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 14 |
|
$26.1400 / $30.3900 | Buy Now |
CAD Models for PE9009 by Pasternack Enterprises
Part Data Attributes for PE9009 by Pasternack Enterprises
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PASTERNACK ENTERPRISES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|