Part Details for PE91400 by Pasternack Enterprises
Overview of PE91400 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91400-ND
|
DigiKey | Slide-On BMA Jack to SMA Female Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$198.8700 / $225.9900 | Buy Now |
DISTI #
PE91400
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BMA, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Slide-On BMA Jack to SMA Female Adapter. BMA adapter PE91400 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BMA to SMA adapter is a between series coaxial adapter design. This 50 Ohm BMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. BMA jack to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91400 jack BMA to female SMA adapter has a straight body. This Pasternack straight BMA coax adapter is a in-line RF adapter. Our jack BMA to female SMA adapter PE91400 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 12 |
|
$207.9100 / $225.9900 | Buy Now |