Part Details for PE92254B2-000U-A99 by SUNON USA
Overview of PE92254B2-000U-A99 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE92254B2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE92254B2-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 48V 0.125A 6W 4200RPM 70CFM 45dBA Flange Mount - Bulk (Alt: PE92254B2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PE92254B2-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 48V 108mA 5.19W 4200RPM 70CFM 45dBA Panel Mount - Bulk (Alt: PE92254B2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327038
|
RS | Fan, DC,48V,70.0CFM,108A,5.19W,4200RPM,45.0dBA,2BALL,92X92X25mm, AutoRestart | Sunon Fans PE92254B2-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0700 / $24.2800 | Buy Now |
DISTI #
000000000003431032
|
Sager | DC Fans Axial Fan, 92x92x25mm, 48VDC, 70CFM, 0.3H2O, Ball, Wire, Auto Restart | 0 |
|
Buy Now |