Part Details for PEAD100D-13-B2 by TT Electronics / Power Partners
Overview of PEAD100D-13-B2 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEAD100D-13-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PEAD100D-13-B2-ND
|
DigiKey | 100W/15V/DT Min Qty: 1 Lead time: 40 Weeks Container: Bag |
50 In Stock |
|
$26.2600 | Buy Now |
DISTI #
000000000006392144
|
Sager | Desktop AC Adapters Min Qty: 1 | 0 |
|
$40.9500 / $54.7300 | Buy Now |