Part Details for PEAD26025BL-PF,W/CONN by Boyd Corporation
Overview of PEAD26025BL-PF,W/CONN by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEAD26025BL-PF,W/CONN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEAD26025BL-PF,W/C
|
Avnet Americas | Axial Fan Ball Bearing 16V to 27.6V 0.15A 2.64W 5800RPM 29.7CFM 41.5dBA Flange Mount - Bulk (Alt: PEAD26025BL-PF,W/C) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PEAD26025BL-PF,W/C
|
Avnet Americas | Axial Fan Ball Bearing 16V to 27.6V 0.15A 2.64W 5800RPM 29.7CFM 41.5dBA Flange Mount - Bulk (Alt: PEAD26025BL-PF,W/C) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |