Part Details for PEAD29225BHMF00 by BOYD Laconia
Overview of PEAD29225BHMF00 by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEAD29225BHMF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-PEAD29225BHMF00
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, 106.7CFM, 6.96W, Ball, Restart, PWM+FG Signal RoHS: Compliant | 0 |
|
$10.2200 | Order Now |
DISTI #
000000000006350986
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 106.7CFM, 6.96W, Ball, Restart, PWM+FG Signal Min Qty: 100 | 0 |
|
$15.5100 | Buy Now |