Part Details for PEAD29225BHPF00 by BOYD Laconia
Overview of PEAD29225BHPF00 by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Price & Stock for PEAD29225BHPF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-PEAD29225BHPF00
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 106.7CFM, 6.96W, 51dBA, Ball, Restart+FG Signal RoHS: Compliant | 0 |
|
$12.4300 / $13.3500 | Order Now |
DISTI #
000000000006350987
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 106.7CFM, 6.96W, 51dBA, Ball, Restart+FG Signal Min Qty: 100 | 0 |
|
$10.8400 / $16.6000 | Buy Now |
Part Details for PEAD29225BHPF00
PEAD29225BHPF00 CAD Models
PEAD29225BHPF00 Part Data Attributes
|
PEAD29225BHPF00
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
PEAD29225BHPF00
BOYD Laconia
DC Fan
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: CE | |
Airflow | 106.7 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 7000 h | |
Noise | 51 dB | |
Pressure | 11.42 mmH2O | |
Rated Current | 0.36 A | |
Rated Power | 8.64 W | |
Rated Voltage | 24 V | |
Speed | 4600 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 25.4 mm |